Part Details for 31NT1-1 by Honeywell Sensing and Control
Overview of 31NT1-1 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Healthcare
Medical Imaging
Price & Stock for 31NT1-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ3899
|
Newark | Switch Toggle Rohs Compliant: Yes |Honeywell 31NT1-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$24.6300 | Buy Now |
DISTI #
31NT1-1-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6810 | Buy Now |
DISTI #
785-31NT1-1
|
Mouser Electronics | Toggle Switches Toggle SW 1POLE 3POS SCRW TERM STD LVR RoHS: Compliant | 0 |
|
$23.6800 | Order Now |
DISTI #
71323767
|
RS | Toggles & Rockers | Honeywell 31NT1-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$36.2900 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT), 3 Position (On - Off - On), Screw Terminal, Standard Lever RoHS: Compliant | 0 |
|
$19.8000 / $41.4700 | Buy Now |
|
Bristol Electronics | 93 |
|
RFQ | ||
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT), 3 Position (On - Off - On), Screw Terminal, Standard Lever RoHS: Compliant | 0 |
|
$19.8000 / $41.4700 | Buy Now |
Part Details for 31NT1-1
31NT1-1 CAD Models
31NT1-1 Part Data Attributes:
|
31NT1-1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
31NT1-1
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, Screw Terminal, Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 23.11 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |