Part Details for 31AT418-T2 by Honeywell Sensing and Control
Overview of 31AT418-T2 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31AT418-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Step-Base Screw Terminal, Flush Panel Mount, Lower Operating Force, Additional Spring Clip, Hardware Furnished in Bulk, Includes Removable Rocker Button, Opaque White RoHS: Compliant | 0 |
|
$396.1600 / $1,132.9200 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Step-Base Screw Terminal, Flush Panel Mount, Lower Operating Force, Additional Spring Clip, Hardware Furnished in Bulk, Includes Removable Rocker Button, Opaque White RoHS: Compliant | 0 |
|
$396.1600 / $1,132.9200 | Buy Now |
Part Details for 31AT418-T2
31AT418-T2 CAD Models
31AT418-T2 Part Data Attributes:
|
31AT418-T2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
31AT418-T2
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, Wire Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 18.26 mm | |
Body Height | 27.28 mm | |
Body Length or Diameter | 21.34 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | CORROSION PROOF; DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |