Part Details for 319HS001NF1106-6T by Glenair Inc
Overview of 319HS001NF1106-6T by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HS001NF1106-6T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ9408
|
Newark | Connector |Glenair 319HS001NF1106-6T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$216.4900 / $829.1600 | Buy Now |
DISTI #
3937-319HS001NF1106-6T-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,334.4200 | Buy Now |
DISTI #
319HS001NF1106-6T
|
Avnet Americas | EMI/RFI Shield Sock Shrink Boot Adapter with Shrink Boot for Circular Connectors Rotatable Coupling 11 Shell Size Straight - Bulk (Alt: 319HS001NF1106-6T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$204.1356 / $921.2850 | Buy Now |
DISTI #
631-319HS001NF11066T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 11+ start 3 wks AOC | 0 |
|
$491.8300 | Order Now |
DISTI #
71087773
|
Verical | 319HS001NF1106-6T Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$461.0375 | Buy Now |
DISTI #
77936005
|
Verical | 319HS001NF1106-6T Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$472.8590 / $787.4231 | Buy Now |
DISTI #
319HS001NF1106-6T
|
Avnet Americas | EMI/RFI Shield Sock Shrink Boot Adapter with Shrink Boot for Circular Connectors Rotatable Coupling 11 Shell Size Straight - Bulk (Alt: 319HS001NF1106-6T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$204.1356 / $921.2850 | Buy Now |
DISTI #
GLE319HS001NF1106-6T
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$457.8579 / $780.3826 | Buy Now |
|
Powell Electronics | Accessory Min Qty: 1 | 6 |
|
$567.4300 / $944.9100 | Buy Now |
DISTI #
319HS001NF1106-6T
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$160.3610 / $935.9270 | Buy Now RFQ |
Part Details for 319HS001NF1106-6T
319HS001NF1106-6T CAD Models
319HS001NF1106-6T Part Data Attributes:
|
319HS001NF1106-6T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319HS001NF1106-6T
Glenair Inc
Connector Accessory, 0.5in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |