Part Details for 319HS001NF1106-6 by Glenair Inc
Overview of 319HS001NF1106-6 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HS001NF1106-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ9407
|
Newark | Connector |Glenair 319HS001NF1106-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$210.6900 / $806.9100 | Buy Now |
DISTI #
3937-319HS001NF1106-6-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$1,298.5300 | Buy Now |
DISTI #
319HS001NF1106-6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium Over Electroless Nickel 11 Shell Size - Bulk (Alt: 319HS001NF1106-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$198.6684 / $896.5650 | Buy Now |
DISTI #
654-319HS001NF11066
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHLD SCK SHRNK ADPTR RC LOW STRAIGHT RoHS: Not Compliant | 0 |
|
$675.9100 | Order Now |
DISTI #
71088602
|
Verical | 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$310.1750 | Buy Now |
DISTI #
77936767
|
Verical | 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$318.1282 / $766.2949 | Buy Now |
DISTI #
319HS001NF1106-6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium Over Electroless Nickel 11 Shell Size - Bulk (Alt: 319HS001NF1106-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$198.6684 / $896.5650 | Buy Now |
DISTI #
GLE319HS001NF1106-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$445.5807 / $759.4434 | Buy Now |
|
Powell Electronics | Circular MIL Spec Strain Reliefs & Adapters SHLD SCK SHRNK ADPTR RC LOW STRAIGHT Min Qty: 1 | 14 |
|
$552.2200 / $919.5500 | Buy Now |
DISTI #
319HS001NF1106-6
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$145.4900 / $663.3900 | Buy Now RFQ |
Part Details for 319HS001NF1106-6
319HS001NF1106-6 CAD Models
319HS001NF1106-6 Part Data Attributes:
|
319HS001NF1106-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319HS001NF1106-6
Glenair Inc
Connector Accessory, 0.5in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |