Part Details for 319HA001NF1501-6 by Glenair Inc
Overview of 319HA001NF1501-6 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HA001NF1501-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ8934
|
Newark | Connector |Glenair 319HA001NF1501-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$146.4500 / $560.8900 | Buy Now |
DISTI #
3937-319HA001NF1501-6-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$902.6800 | Buy Now |
DISTI #
319HA001NF1501-6
|
Avnet Americas | ADAPTER - Bulk (Alt: 319HA001NF1501-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 61 Factory Stock |
|
$138.0870 / $623.2050 | Buy Now |
DISTI #
631-319HA001NF1501-6
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ Pcs start 4 weeks | 0 |
|
$144.6500 / $332.7100 | Order Now |
DISTI #
71088393
|
Verical | 90° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$215.6000 | Buy Now |
DISTI #
77937065
|
Verical | 90° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$221.1282 / $532.6538 | Buy Now |
DISTI #
319HA001NF1501-6
|
Avnet Americas | ADAPTER - Bulk (Alt: 319HA001NF1501-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 61 Factory Stock |
|
$138.0870 / $623.2050 | Buy Now |
DISTI #
GLE319HA001NF1501-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$309.7241 / $527.8914 | Buy Now |
|
Powell Electronics | Glenair Min Qty: 1 | 37 |
|
$383.8500 / $639.1800 | Buy Now |
DISTI #
319HA001NF1501-6
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$101.1400 / $461.1200 | Buy Now RFQ |
Part Details for 319HA001NF1501-6
319HA001NF1501-6 CAD Models
319HA001NF1501-6 Part Data Attributes:
|
319HA001NF1501-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319HA001NF1501-6
Glenair Inc
Connector Accessory, 0.188in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |