-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 1.42mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K1506
|
Newark | Terminal, Ring Tongue, 8Mm, Crimp, Red, Product Range:Pidg Series, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm , Stud Size - Metric:M4, Stud Size - Imperial:8, Insulator Material:Nylon (Polyamide), Insulator Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 31890 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71317 |
|
$0.2110 / $0.4370 | Buy Now |
DISTI #
24R5093
|
Newark | Terminal, Ring Tongue, #8, 16Awg, Red, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mm², Product Range:Pidg Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 31890 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2110 / $0.4370 | Buy Now |
DISTI #
A1061-ND
|
DigiKey | CONN RING CIRC 16-22AWG #8 CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
148232 In Stock |
|
$0.1864 / $0.3300 | Buy Now |
DISTI #
571-31890
|
Mouser Electronics | Terminals NYLON RING 22-16 8 RoHS: Compliant | 46964 |
|
$0.1500 / $0.4200 | Buy Now |
DISTI #
V37:1799_07438753
|
Arrow Electronics | PIDG Ring Tongue Terminal 16-22AWG Copper Red 21.44mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2410 | Americas - 16533 |
|
$0.1470 / $0.2987 | Buy Now |
|
Future Electronics | PIDG 22-16 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 39834Bulk |
|
$0.1540 / $0.1830 | Buy Now |
|
Bisco Industries | 13434 |
|
Buy Now | ||
DISTI #
AMP31890
|
Heilind Electronics | PIDG R 22-16 COMM 22-18 MIL 8 | Americas - 40698 in Stock141000 On Order |
|
$0.1567 / $0.1981 | Buy Now |
|
Onlinecomponents.com | PIDG R 22-16 COMM 22-18 MIL 8 RoHS: Compliant |
84194 In Stock |
|
$0.1506 / $0.1671 | Buy Now |
DISTI #
79054528
|
Verical | PIDG Ring Tongue Terminal 16-22AWG Copper Red 21.44mm Tin Loose RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2332 | Americas - 55000 |
|
$0.1960 / $0.2321 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
31890
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
31890
TE Connectivity
Ring Terminal, 1.42mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |