Part Details for 3180103004 by TE Connectivity
Overview of 3180103004 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3180103004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC55A0824-24-2/6
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0824-24-2/6 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC55A0824-24-2/6
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0824-24-2/6 | 0 |
|
Buy Now |
Part Details for 3180103004
3180103004 CAD Models
3180103004 Part Data Attributes
|
3180103004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3180103004
TE Connectivity
Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |