-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040-3 REC CONTACT M PRE-TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ9904
|
Newark | Automotive Contact, Socket, Crimp, 16Awg Rohs Compliant: Yes |Amp Te Connectivity 316838-1 Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15400 |
|
$0.1560 | Buy Now |
DISTI #
17-316838-1CT-ND
|
DigiKey | CONTACT SOCKET 18-16AWG CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
52125 In Stock |
|
$0.0724 / $0.2200 | Buy Now |
DISTI #
316838-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 316838-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 2 Weeks, 0 Days Container: Reel | 0 |
|
$0.0766 | Buy Now |
DISTI #
571-316838-1
|
Mouser Electronics | Automotive Connectors 040-3 REC CONT M PRE-TIN RoHS: Compliant | 24000 |
|
$0.0970 | Buy Now |
DISTI #
AMP316838-1
|
Heilind Electronics | 040-3 REC CONTACT M PRE-TIN | Americas - 0 in Stock |
|
$0.0850 / $0.0862 | Buy Now |
|
Onlinecomponents.com | 040-3 REC CONTACT M PRE-TIN RoHS: Compliant |
21522 In Stock |
|
$0.1364 / $0.1412 | Buy Now |
DISTI #
65008342
|
Verical | Contact SKT Crimp ST Cable Mount 16-18AWG T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | Americas - 18000 |
|
$0.1858 | Buy Now |
DISTI #
73585646
|
Verical | Contact SKT Crimp ST Cable Mount 16-18AWG T/R RoHS: Compliant Min Qty: 5800 Package Multiple: 5800 | Americas - 5800 |
|
$0.1584 | Buy Now |
DISTI #
316838-1
|
TTI | Automotive Connectors 040-3 REC CONT M PRE-TIN Min Qty: 24000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.0920 / $0.0940 | Buy Now |
DISTI #
316838-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 316838-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 2 Weeks, 0 Days Container: Reel | 0 |
|
$0.0766 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
316838-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
316838-1
TE Connectivity
040-3 REC CONTACT M PRE-TIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.086 inch | |
Cable Entry-Min | 0.07 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1.25 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |