-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(316770-1) AMP POWER DBL LOCK 1P PLATE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0313
|
Newark | Double Lock Plate, 1Pos, Pa66, Natural Rohs Compliant: Yes |Amp Te Connectivity 316770-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 40000 |
|
$0.0770 | Buy Now |
DISTI #
99X1816
|
Newark | Amp Power Dbl Lock 1P Plate |Amp Te Connectivity 316770-1 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0480 | Buy Now |
DISTI #
A128720-ND
|
DigiKey | AMP POWER DBL LOCK 1P PLATE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
56748 In Stock |
|
$0.0449 / $0.1000 | Buy Now |
DISTI #
316770-1
|
Avnet Americas | Connector Accessories 1 POS Power Double Lock Plate Nylon 6/6 Natural - Bag (Alt: 316770-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 9 Weeks, 5 Days Container: Bag | 0 |
|
$0.0417 | Buy Now |
DISTI #
571-316770-1
|
Mouser Electronics | Power to the Board AMP POWER DBL LOCK 1P PLATE RoHS: Compliant | 9041 |
|
$0.0450 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.0370 | Buy Now |
DISTI #
AMP316770-1
|
Heilind Electronics | AMP POWER DBL LOCK 1P PLA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMP POWER DBL LOCK 1P PLATE RoHS: Compliant |
30000 In Stock |
|
$0.0388 / $0.0547 | Buy Now |
DISTI #
65156144
|
Verical | Connector Accessories Double Lock Plate Straight Natural Bag/Box RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 30000 |
|
$0.0520 / $0.0760 | Buy Now |
DISTI #
316770-1
|
TTI | Power to the Board AMP POWER DBL LOCK 1P PLATE Min Qty: 40000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.0350 / $0.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
316770-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
316770-1
TE Connectivity
(316770-1) AMP POWER DBL LOCK 1P PLATE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Used With | CAP: 316769, PLUG: 316768 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |