Part Details for 315005-01 by Qualtek Electronics Corporation
Overview of 315005-01 by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 315005-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B6566
|
Newark | Power Cord, Iec 60320 C13-Free End, 79", Connector To Connector:Iec 60320 C13 To Free End, Cable Length - Metric:2M, Current Rating:10A, Voltage Rating:125V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:79" Rohs Compliant: Yes |Qualtek Electronics 315005-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8800 / $8.2000 | Buy Now |
DISTI #
Q945-ND
|
DigiKey | CRD 18AWG IEC320-C13 - CBL 6.56' Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
371 In Stock |
|
$3.6054 / $6.5100 | Buy Now |
DISTI #
562-315005-01
|
Mouser Electronics | AC Power Cords SJT, 3X18 BLK 6.56" 125V 10A RoHS: Compliant | 157 |
|
$3.9600 / $6.5100 | Buy Now |
DISTI #
71319108
|
RS | Power Cord, 3 Cond, IEC 320-C13 to Leads, Black, SJT, 6.56, 18AWG | Qualtek Electronics Corp. 315005-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 19 |
|
$5.6300 / $6.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 | 0 |
|
$4.0400 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Power Cord 2.006m 18AWG Power 3 POS F |
73 In Stock 140 On Order |
|
$3.8200 / $6.8800 | Buy Now |
DISTI #
315005-01
|
TME | Cable, 3x18AWG, IEC C13 female,wires, PVC, 2m, black, 10A, 125V Min Qty: 1 | 30 |
|
$6.4500 / $9.2700 | Buy Now |
DISTI #
000000000003019878
|
Sager | AC Power Cords SJT, 3X18 BLK 6.56 125V 10A Min Qty: 1 | 0 |
|
$3.6900 / $5.5300 | Buy Now |
|
Master Electronics | Cable Assembly Power Cord 2.006m 18AWG Power 3 POS F |
73 In Stock 140 On Order |
|
$3.8200 / $6.8800 | Buy Now |
Part Details for 315005-01
315005-01 CAD Models
315005-01 Part Data Attributes:
|
315005-01
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
315005-01
Qualtek Electronics Corporation
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: IEC 60320 C13 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Operating Temperature-Max | 60 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | CUL; UL |