Part Details for 315.016.1 by ANAMET Electrical Inc
Overview of 315.016.1 by ANAMET Electrical Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 315.016.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AN-3150161
|
TME | Protective tube, galvanised steel, L: 60m, -25÷70°C, Øint: 16mm Min Qty: 60 | 0 |
|
$7.0700 / $8.0900 | RFQ |