Part Details for 31413TA-H-BX (ALTERNATE: 0075021740) by Dichtomatik
Overview of 31413TA-H-BX (ALTERNATE: 0075021740) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31413TA-H-BX (ALTERNATE: 0075021740)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73885044
|
RS | Oil Seal, 3.125" ID, 4.125" OD, 0.375" Width, N701R Material | Dichtomatik 31413TA-H-BX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$21.7700 / $25.6100 | Buy Now |