Part Details for 31327 by Wiha Quality Tools
Overview of 31327 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85M1552
|
Newark | Insulated Socket 1/4" Drive 6Mm Rohs Compliant: Yes |Wiha 31327 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5600 | Buy Now |
DISTI #
31327-ND
|
DigiKey | SOCKET 6 PNT INS TO 1000V 6MM Min Qty: 3 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$16.9200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.9300 / $23.7500 | Buy Now | |
DISTI #
10143697
|
Techni-Tool, Inc. | Wiha 31327 Socket, 1/4" Drive Size, Insulated, 6 Points, 6mm Socket Size, Metric, 313 Series | 0 |
|
$20.3000 | Buy Now |
DISTI #
10143697
|
TestEquity LLC | Wiha 31327 Socket, 1/4" Drive Size, Insulated, 6 Points, 6mm Socket Size, Metric, 313 Series | 0 |
|
$20.3000 | Buy Now |