Part Details for 312.375 by Littelfuse Inc
Overview of 312.375 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 312.375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.375A 250V Holder Cartridge 6.3 X 32mm Glass |
904 In Stock |
|
$0.7700 / $3.6900 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1300 |
|
$0.2100 / $0.7500 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 0.375A 250V Holder Cartridge 6.3 X 32mm Glass |
904 In Stock |
|
$0.7700 / $3.6900 | Buy Now |
Part Details for 312.375
312.375 CAD Models
312.375 Part Data Attributes:
|
312.375
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
312.375
Littelfuse Inc
Electric Fuse, Fast Blow, 0.375A, 250VAC, 250VDC, 35A (IR), Inline/holder,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.375 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | END CAP |
Alternate Parts for 312.375
This table gives cross-reference parts and alternative options found for 312.375. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 312.375, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0312.375MXP | Electric Fuse, Fast Blow, 0.375A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 312.375 vs 0312.375MXP |
0312.375VX | Electric Fuse, Fast Blow, 0.375A, 250VAC, 35A (IR), Inline/holder | Littelfuse Inc | 312.375 vs 0312.375VX |
0312.375HXP | Electric Fuse, Fast Blow, 0.375A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 312.375 vs 0312.375HXP |
0312.375HX | Electric Fuse, Fast Blow, 0.375A, 250VAC, 35A (IR), Inline/holder | Littelfuse Inc | 312.375 vs 0312.375HX |
0312.375VXP | Electric Fuse, Fast Blow, 0.375A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 312.375 vs 0312.375VXP |
0312.375P | Electric Fuse, Fast Blow, 0.375A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 312.375 vs 0312.375P |