Part Details for 311SM68-T by Honeywell Sensing and Control
Overview of 311SM68-T by Honeywell Sensing and Control
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311SM68-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1982
|
Newark | Microsw, Spdt, Roller Lever, 1A, 125Vac Rohs Compliant: Yes |Honeywell 311SM68-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 626 |
|
$22.2400 / $30.2600 | Buy Now |
DISTI #
05M2826
|
Newark | Microswitch, Roller Lever, Spdt 1A 125V, Microswitch Type:Subminiature, Microswitch Actuator:Roller Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:1A, Contact Voltage Dc Nom:30Vdc Rohs Compliant: Yes |Honeywell 311SM68-T Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1000 | Buy Now |
DISTI #
480-3733-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
195 In Stock |
|
$22.2458 / $36.8200 | Buy Now |
DISTI #
785-311SM68-T
|
Mouser Electronics | Basic / Snap Action Switches 1A 125 VAC SPDT Solder RoHS: Compliant | 130 |
|
$19.2800 / $26.2700 | Buy Now |
DISTI #
V36:1790_07400662
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Roller Lever 1A 125VAC 30VDC 0.39N Screw Mount Turret Solder RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2316 | Americas - 100 |
|
$11.5080 / $13.8700 | Buy Now |
DISTI #
70119163
|
RS | Precision Switch, Subminiature, Basic, Actuator-Roller Lever, 1AMP, Solder | Honeywell 311SM68-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 212 |
|
$20.1200 / $28.3400 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated Contacts, 0,39 N [1.4 oz] Maximum Operating Force, 6,38 mm [0.25 in] Integral Roller Lever Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
190 In Stock |
|
$19.7000 / $25.6400 | Buy Now |
DISTI #
69192375
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever 1A 125VAC 30VDC 0.39N Screw Mount Turret Solder RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2012 | Americas - 184 |
|
$24.3075 / $32.1706 | Buy Now |
DISTI #
67461163
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever 1A 125VAC 30VDC 0.39N Screw Mount Turret Solder RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 100 |
|
$11.5080 / $13.8700 | Buy Now |
DISTI #
311SM68-T
|
TTI | Basic / Snap Action Switches 1A 125 VAC SPDT Solder Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 110 Limited Supply - Call TTI |
|
$19.2800 / $25.0000 | Buy Now |
Part Details for 311SM68-T
311SM68-T CAD Models
311SM68-T Part Data Attributes:
|
311SM68-T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
311SM68-T
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 2.62mm, Screw Terminal, Roller Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 2.62 mm | |
Actuator Type | ROLLER LEVER | |
Body Breadth | 6.35 mm | |
Body Height | 9.04 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.39 N | |
Pre-Travel-Max | 2.16 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |