Part Details for 311SM18 by Honeywell Sensing and Control
Overview of 311SM18 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311SM18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B7532
|
Newark | Basic Switch |Honeywell 311SM18 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.4700 / $59.3600 | Buy Now |
DISTI #
480-311SM18-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-311SM18
|
Mouser Electronics | Basic / Snap Action Switches BASIC SWITCH RoHS: Compliant | 0 |
|
$43.0700 | Order Now |
Part Details for 311SM18
311SM18 CAD Models
311SM18 Part Data Attributes:
|
311SM18
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
311SM18
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | SNAP ACTING/LIMIT SWITCH |