Part Details for 311SM17-H58 by Honeywell Sensing and Control
Overview of 311SM17-H58 by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311SM17-H58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ3375
|
Newark | Subminiature Basic Switch Rohs Compliant: Yes |Honeywell 311SM17-H58 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$25.8100 / $36.9400 | Buy Now |
DISTI #
2266-311SM17-H58-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 125V Min Qty: 3 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
110 In Stock |
|
$25.2500 / $26.7300 | Buy Now |
DISTI #
311SM17-H58-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 125V Min Qty: 3 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.7083 | Buy Now |
DISTI #
785-311SM17-H58
|
Mouser Electronics | Basic / Snap Action Switches SPDT 30VDC 2Amp basic switch RoHS: Compliant | 0 |
|
$27.7000 | Order Now |
DISTI #
71274692
|
RS | Subminiature Switch | Honeywell 311SM17-H58 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$33.0400 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated Contacts, 0,15 N [0.53 oz] Maximum Operating Force, 44,8 mm [1.77 in] Integral Straight Lever Actuator, 3,94 mm x 1,47 mm [0.155 in x 0.058 in] Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
506 In Stock |
|
$24.8200 / $33.3100 | Buy Now |
DISTI #
51661988
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever 1A 125VAC 30VDC 0.15N Screw Mount Quick Connect Min Qty: 2 Package Multiple: 1 Date Code: 1237 | Americas - 384 |
|
$31.1037 / $41.7942 | Buy Now |
DISTI #
56791561
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever 1A 125VAC 30VDC 0.15N Screw Mount Quick Connect Min Qty: 3 Package Multiple: 1 | Americas - 80 |
|
$23.6800 / $25.0700 | Buy Now |
DISTI #
65681087
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever 1A 125VAC 30VDC 0.15N Screw Mount Quick Connect Min Qty: 3 Package Multiple: 1 | Americas - 30 |
|
$23.6800 / $25.0700 | Buy Now |
DISTI #
Honeywell 311SM17-H58
|
PEI Genesis | Snap Acting/Limit Switch | 110 |
|
Buy Now |
Part Details for 311SM17-H58
311SM17-H58 CAD Models
311SM17-H58 Part Data Attributes:
|
311SM17-H58
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
311SM17-H58
Honeywell Sensing and Control
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | SNAP ACTING/LIMIT SWITCH |