Part Details for 311SM1068-H4 by Honeywell Sensing and Control
Overview of 311SM1068-H4 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 311SM1068-H4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1685
|
Newark | Subminiature Basic Switch/Honeywell |Honeywell 311SM1068-H4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1900 / $23.0500 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 0.1 A 125 Vac, Gold-Plated Contacts, 0,39 N [1.4 oz] Maximum Operating Force, 6,38 mm [0.25 in] Integral Roller Lever Actuator, 2,8 mm x 0,51 mm [0.110 in x 0.020 in] Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CSA RoHS: Compliant |
419 In Stock |
|
$8.5800 / $16.4200 | Buy Now |
DISTI #
51649640
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever 0.1A 125VAC 30VDC 0.39N Screw Mount Quick Connect/Solder Lug RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 415 |
|
$15.0179 / $21.1598 | Buy Now |
DISTI #
Honeywell 311SM1068-H4
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 0 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 0.1 A 125 Vac, Gold-Plated Contacts, 0,39 N [1.4 oz] Maximum Operating Force, 6,38 mm [0.25 in] Integral Roller Lever Actuator, 2,8 mm x 0,51 mm [0.110 in x 0.020 in] Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CSA RoHS: Compliant |
419 In Stock |
|
$8.5800 / $16.4200 | Buy Now |
Part Details for 311SM1068-H4
311SM1068-H4 CAD Models
311SM1068-H4 Part Data Attributes:
|
311SM1068-H4
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
311SM1068-H4
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 2.62mm, Solder Terminal, Roller Type Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.62 mm | |
Actuator Type | ROLLER TYPE | |
Body Breadth | 6.35 mm | |
Body Height | 9.04 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | .1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.39 N | |
Operating Temperature-Max | 121 °C | |
Pre-Travel-Max | 2.16 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |