Part Details for 311SM1 by Honeywell Sensing and Control
Overview of 311SM1 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311SM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B7507
|
Newark | Subminiature Basic Switch |Honeywell 311SM1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1500 | Buy Now |
DISTI #
311SM1-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1972 | Buy Now |
DISTI #
785-311SM1
|
Mouser Electronics | Basic / Snap Action Switches SPDT 5A 30VDC 0.39N Lever Quick Connect RoHS: Compliant | 70 |
|
$10.6200 / $12.9600 | Buy Now |
DISTI #
71274689
|
RS | Subminiature Switch | Honeywell 311SM1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5700 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,39 N [1.4 oz] Maximum Operating Force, 4,83 mm [0.19 in] Integral Straight Lever Actuator, Thru-Hole Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
981 In Stock |
|
$9.3900 / $13.9200 | Buy Now |
DISTI #
71196993
|
Verical | Switch Snap Action N.O./N.C. SPDT Lever Solder Lug 5A 250VAC 30VDC 0.39N Screw Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1032 | Americas - 975 |
|
$13.0632 / $17.9381 | Buy Now |
DISTI #
311SM1
|
TTI | Basic / Snap Action Switches SPDT 5A 30VDC 0.39N Lever Quick Connect Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 Limited Supply - Call TTI |
|
$10.2200 / $36.2900 | Buy Now |
|
Powell Electronics | SWITCH Min Qty: 1 | 16 |
|
$8.9900 / $11.2400 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,39 N [1.4 oz] Maximum Operating Force, 4,83 mm [0.19 in] Integral Straight Lever Actuator, Thru-Hole Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
981 In Stock |
|
$9.3900 / $13.9200 | Buy Now |
Part Details for 311SM1
311SM1 CAD Models
311SM1 Part Data Attributes:
|
311SM1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
311SM1
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | SNAP ACTING/LIMIT SWITCH |