Part Details for 311HA001NF2103 by Glenair Inc
Overview of 311HA001NF2103 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 311HA001NF2103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7555
|
Newark | Connector |Glenair 311HA001NF2103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 109 |
|
$208.5300 / $798.6200 | Buy Now |
DISTI #
3937-311HA001NF2103-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,285.2300 | Buy Now |
DISTI #
311HA001NF2103
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium Over Electroless Nickel 21 Shell Size - Bulk (Alt: 311HA001NF2103) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 109 Factory Stock |
|
$196.6316 / $887.3550 | Buy Now |
DISTI #
654-311HA001NF2103
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 4 wks AOC RoHS: Not Compliant | 0 |
|
$473.7400 | Order Now |
DISTI #
71083565
|
Verical | 90° 21 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$306.9875 | Buy Now |
DISTI #
77933356
|
Verical | 90° 21 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$314.8590 / $758.4231 | Buy Now |
DISTI #
311HA001NF2103
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium Over Electroless Nickel 21 Shell Size - Bulk (Alt: 311HA001NF2103) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 109 Factory Stock |
|
$196.6316 / $887.3550 | Buy Now |
DISTI #
GLE311HA001NF2103
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$441.0124 / $751.6420 | Buy Now |
|
Powell Electronics | Circular MIL Spec Strain Reliefs & Adapters Min Qty: 1 | 65 |
|
$546.5500 / $910.1100 | Buy Now |
DISTI #
311HA001NF2103
|
FDH Electronics | Connector Acc Min Qty: 1 | 0 |
|
$144.0000 / $656.5700 | Buy Now RFQ |
Part Details for 311HA001NF2103
311HA001NF2103 CAD Models
311HA001NF2103 Part Data Attributes:
|
311HA001NF2103
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311HA001NF2103
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 21 |