-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, 2.01mm, Wire Terminal, Straight Type Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F2298
|
Newark | Microswitch Straight Lever Spdt 5A 250V, Microswitch Type:Subminiature, Microswitch Actuator:Leaf Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Dc Nom:28Vdc, Switch Case:Phenolic Rohs Compliant: Yes |Honeywell 311SX1-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$23.6000 / $39.0500 | Buy Now |
DISTI #
46AJ1695
|
Newark | Subminiature Basic Switch/Honeywell |Honeywell 311SX1-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9300 / $29.5100 | Buy Now |
DISTI #
480-2302-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
337 In Stock |
|
$21.9170 / $37.5700 | Buy Now |
DISTI #
785-311SX1-T
|
Mouser Electronics | Basic / Snap Action Switches 5A .135" LEVER RoHS: Compliant | 177 |
|
$21.8800 / $33.9300 | Buy Now |
DISTI #
70119083
|
RS | Precision Switch, Basic, Actuator-Straight Lever, 5 Amps, Solder Terminals | Honeywell 311SX1-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 132 |
|
$28.9100 / $37.5500 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Straight Lever Actuator, Solder Termination RoHS: Compliant |
634 In Stock |
|
$20.6100 / $27.2900 | Buy Now |
DISTI #
311SX1-T
|
TTI | Basic / Snap Action Switches 5A .135" LEVER Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$20.1100 / $36.9400 | Buy Now |
DISTI #
311SX1-T
|
TME | Microswitch SNAP ACTION, 5A/250VAC, with lever, SPDT, OFF-(ON) Min Qty: 100 | 0 |
|
$34.9600 / $38.2100 | RFQ |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Straight Lever Actuator, Solder Termination RoHS: Compliant |
634 In Stock |
|
$20.6100 / $27.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
311SX1-T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
311SX1-T
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, 2.01mm, Wire Terminal, Straight Type Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 2.01 mm | |
Actuator Type | STRAIGHT TYPE | |
Body Breadth | 5.08 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 14.73 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.49 N | |
Operating Temperature-Max | 121 °C | |
Pre-Travel-Max | 1.65 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |