Part Details for 31073-1010 (ALTERNATE: 31073-1010) by Molex
Overview of 31073-1010 (ALTERNATE: 31073-1010) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31073-1010 (ALTERNATE: 31073-1010)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70374531
|
RS | H-DAC 64 Series 2.54mm Pitch 6 Way 1 Row Female Straight PCB Housing 31073 | Molex Incorporated 31073-1010 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $0.8200 | RFQ |