Part Details for 31-4803 by Amphenol RF
Overview of 31-4803 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-4803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y8856
|
Newark | Adaptor, Bnc Jack, Bnc Jack, 50Ohm, Connector Type:Inter Series Coaxial, Adapter Body Style:Straight Bulkhead Adapter, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Rohs Compliant: Yes |Amphenol Rf 31-4803 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$15.0100 / $17.4500 | Buy Now |
DISTI #
ARF1073-ND
|
DigiKey | CONN ADAPT JACK-JACK BNC 50 OHM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
709 In Stock |
|
$9.8571 / $16.3100 | Buy Now |
DISTI #
70142837
|
RS | Connector rf coaxial bnc in-series adapter bulkhead jack to jack isolated 50 ohm | Amphenol RF 31-4803 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 555 |
|
$11.1300 / $15.4600 | Buy Now |
|
Onlinecomponents.com | Conn BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount RCP/RCP Silver RoHS: Compliant |
1636 In Stock 4652 Factory Stock |
|
$9.0300 / $18.0700 | Buy Now |
DISTI #
1704373
|
element14 Asia-Pacific | ADAPTER, BNC JACK, BNC JACK, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 421 |
|
$15.7281 / $16.3185 | Buy Now |
DISTI #
1704373
|
Farnell | ADAPTOR, BNC JACK, BNC JACK, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 140 |
|
$15.5673 / $15.8930 | Buy Now |
|
Master Electronics | Conn BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount RCP/RCP Silver RoHS: Compliant |
1636 In Stock 4652 Factory Stock |
|
$9.0300 / $18.0700 | Buy Now |