Part Details for 31-4803-75 by Amphenol RF
Overview of 31-4803-75 by Amphenol RF
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-4803-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn BNC Adapter 0Hz to 1GHz 75Ohm ST Panel Mount RCP/RCP Gold RoHS: Compliant |
567 In Stock 121 Factory Stock |
|
$13.0700 / $19.9900 | Buy Now |
|
Master Electronics | Conn BNC Adapter 0Hz to 1GHz 75Ohm ST Panel Mount RCP/RCP Gold RoHS: Compliant |
567 In Stock 121 Factory Stock |
|
$13.0700 / $19.9900 | Buy Now |