Part Details for 30R-JMCS-G-B-TF(NSA) by JST Manufacturing
Overview of 30R-JMCS-G-B-TF(NSA) by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30R-JMCS-G-B-TF(NSA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-30R-JMCS-G-B-TF(NSA)
|
Sensible Micro Corporation | Conn Rcpt 30Pos Smd Gold RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 17547 |
|
RFQ |
Part Details for 30R-JMCS-G-B-TF(NSA)
30R-JMCS-G-B-TF(NSA) CAD Models
30R-JMCS-G-B-TF(NSA) Part Data Attributes:
|
30R-JMCS-G-B-TF(NSA)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
30R-JMCS-G-B-TF(NSA)
JST Manufacturing
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 30R-JMCS-G-B-TF(NSA)
This table gives cross-reference parts and alternative options found for 30R-JMCS-G-B-TF(NSA). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30R-JMCS-G-B-TF(NSA), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79109-0314 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 30R-JMCS-G-B-TF(NSA) vs 79109-0314 |
91625-415BN | CONNECTOR, 30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | Amphenol FCi | 30R-JMCS-G-B-TF(NSA) vs 91625-415BN |
65043-054LF | Board Connector, 30 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 30R-JMCS-G-B-TF(NSA) vs 65043-054LF |
DF13-30DS-1.25C(80) | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Beige Insulator | Hirose Electric Co Ltd | 30R-JMCS-G-B-TF(NSA) vs DF13-30DS-1.25C(80) |
79948-315LF | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 30R-JMCS-G-B-TF(NSA) vs 79948-315LF |
76054-051LF | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 30R-JMCS-G-B-TF(NSA) vs 76054-051LF |
95242-315 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Amphenol FCi | 30R-JMCS-G-B-TF(NSA) vs 95242-315 |
73369-030 | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 30R-JMCS-G-B-TF(NSA) vs 73369-030 |
79109-8064 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 30R-JMCS-G-B-TF(NSA) vs 79109-8064 |
91407-915LF | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 30R-JMCS-G-B-TF(NSA) vs 91407-915LF |