Diodes
30CTQ060
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3

Overview of 30CTQ060 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 30CTQ060 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 30CTQ060 by Vishay Semiconductors

30CTQ060
Vishay Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
TO-220AB
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
POWER
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
1000 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. 30CTQ060
    Vishay Semiconductors
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3
    VS

Alternate Parts for 30CTQ060

This table gives cross-reference parts and alternative options found for 30CTQ060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30CTQ060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-30CTQ060-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-220AB, Vishay Intertechnologies 30CTQ060 vs VS-30CTQ060-M3
30CTQ060 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, TO-220AB, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd 30CTQ060 vs 30CTQ060
30CTQ060 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, Microsemi Corporation 30CTQ060 vs 30CTQ060
Part Number Description Manufacturer Compare
12CTQ040 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Microsemi Corporation 30CTQ060 vs 12CTQ040
48CTQ060-1 Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, Silicon, TO-262AA, TO-262, 3 PIN Sangdest Microelectronics (Nanjing) Co Ltd 30CTQ060 vs 48CTQ060-1
USD20100CT Rectifier Diode, Schottky, 1 Phase, 20A, Silicon, TO-220AB, PLASTIC PACKAGE-3 Microsemi Corporation 30CTQ060 vs USD20100CT
SBG3060CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, PLASTIC, D2PAK-3 Diodes Incorporated 30CTQ060 vs SBG3060CT
MBR2040CT_T0_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, PanJit Semiconductor 30CTQ060 vs MBR2040CT_T0_00001
MBR10125CT Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 125V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Diodes Incorporated 30CTQ060 vs MBR10125CT
VS-30CTQ045PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies 30CTQ060 vs VS-30CTQ045PBF
43CTQ100PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies 30CTQ060 vs 43CTQ100PBF
FST2035 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Microsemi Corporation 30CTQ060 vs FST2035
VS-30CTQ060-1-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-262AA, Vishay Intertechnologies 30CTQ060 vs VS-30CTQ060-1-M3

Related Parts for 30CTQ060

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 30CTQ060 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 30CTQ060 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of 30CTQ060 would you like to use for your alert(s)?
  • Please alert me when 30CTQ060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 30CTQ060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 30CTQ060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 30CTQ060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 30CTQ060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 30CTQ060 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: