-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Locking, Gray Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J5409
|
Newark | Header Connector, cable Mount, recept,6 Contacts, pin,0.1 Pitch, crimp Terminal, locking Rohs Compliant: Yes |Molex 30968-1060 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
0309681060
|
Avnet Americas | Conn Wire to Board Housing PL 6 POS 2.54mm ST Cable Bag - Bulk (Alt: 0309681060) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3042 / $1.5712 | Buy Now |
DISTI #
538-30968-1060
|
Mouser Electronics | Automotive Connectors HDAC64 DR MALE 6 CKT ALE 6 CKT GRAY POL 1 RoHS: Compliant | 2594 |
|
$1.0800 / $1.3200 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 6 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Automotive Bag RoHS: Compliant | 0 |
|
$0.9100 / $1.3000 | Buy Now |
DISTI #
0309681060
|
Avnet Asia | Conn Wire to Board Housing PL 6 POS 2.54mm ST Cable Bag (Alt: 0309681060) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30968-1060
Molex
Buy Now
Datasheet
|
Compare Parts:
30968-1060
Molex
Board Connector, 6 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Locking, Gray Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.779 inch | |
Body Depth | 1.372 inch | |
Body Length | 0.615 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VDC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 75.1712 N | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | 109.8656 N |
This table gives cross-reference parts and alternative options found for 30968-1060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30968-1060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30968-1061 | Board Connector, 6 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Locking, Gray Insulator, Receptacle, | Molex | 30968-1060 vs 30968-1061 |