Part Details for 30912 by Wiha Quality Tools
Results Overview of 30912 by Wiha Quality Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
30912 Information
30912 by Wiha Quality Tools is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90309-122LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 22 Positions | |
90309-124LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 24 Positions | |
90309-128LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 28 Positions |
Price & Stock for 30912
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30912-ND
|
DigiKey | PLIERS COMBO FLAT NOSE 8.86" Min Qty: 3 Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
$39.1400 | Buy Now |
DISTI #
596-30912
|
Mouser Electronics | Pliers & Tweezers Industrial SoftGrip Linemans Crimper 9" | 2 |
|
$36.4000 / $39.1400 | Buy Now |
|
Onlinecomponents.com | Industrial Soft Grip Linemans Crimper 9 | Wiha Tools 30912 RoHS: Compliant | 0 |
|
$44.3500 / $60.3400 | Buy Now |