Part Details for 309-65220 by HellermannTyton
Overview of 309-65220 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 309-65220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4142
|
Newark | Heat Shrink Tubing, 76.2Mm, 4Ft, Transparent, Shrink Ratio:2:1, I.d. Supplied - Imperial:3", I.d. Supplied - Metric:76.2Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:4Ft, Length - Metric:1.2M, Product Range:- Rohs Compliant: Yes |Hellermanntyton 309-65220 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6200 / $23.2200 | Buy Now |
DISTI #
309-65220-ND
|
DigiKey | HEATSHRINK 3"X4' CL Min Qty: 120 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7402 | Buy Now |
DISTI #
329-30965220
|
Mouser Electronics | Heat Shrink Tubing & Sleeves TFN21-ST 76.2/38.1 CL 3 3PK RoHS: Compliant | 0 |
|
$23.9100 / $24.0400 | Order Now |
DISTI #
71380983
|
RS | Heat Shrink Tubing, 4 Long Stick, 2:1 Shrink, 3.0", 76.2/38.1 Dia, PO, Clear | HellermannTyton 309-65220 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$35.6700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$23.8800 / $50.0200 | Buy Now | |
DISTI #
309-65220
|
TTI | Heat Shrink Tubing & Sleeves TFN21-ST 76.2/38.1 CL 3 3PK RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 120 Container: Stick | Americas - 0 |
|
$23.3200 | Buy Now |
DISTI #
000000000005177449
|
Sager | Heat Shrink Tubing & Sleeves TFN21-ST 76.2/38.1 CL 3 3PK Min Qty: 120 | 0 |
|
$33.5800 | Buy Now |
Part Details for 309-65220
309-65220 CAD Models
309-65220 Part Data Attributes:
|
309-65220
HellermannTyton
Buy Now
|
Compare Parts:
309-65220
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |