Part Details for 3082-2320-00 by MACOM
Overview of 3082-2320-00 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Part Details for 3082-2320-00
3082-2320-00 CAD Models
3082-2320-00 Part Data Attributes:
|
3082-2320-00
MACOM
Buy Now
Datasheet
|
Compare Parts:
3082-2320-00
MACOM
RF Connector Adapter, N-BNC, Male-Female, Plug-jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Adapter Style | N-BNC | |
Body/Shell Style | PLUG-JACK | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | TFE | |
MIL Conformance | NO | |
Manufacturer Series | 3082 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |