Part Details for 3082-2240-00 by TE Connectivity
Overview of 3082-2240-00 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3082-2240-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Type N-SMA Adapter PL/RCP 0Hz to 18GHz ST Gold | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
1057377-1
|
TTI | RF Adapters - Between Series N -SMA ST P/J-BSA F/H RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 341 In Stock |
|
$57.7700 / $60.6600 | Buy Now |
DISTI #
3082-2240-00
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 200 | 0 |
|
$36.1100 / $72.2100 | Buy Now |
Part Details for 3082-2240-00
3082-2240-00 CAD Models
3082-2240-00 Part Data Attributes:
|
3082-2240-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3082-2240-00
TE Connectivity
MALE-FEMALE, RF STRAIGHT ADAPTER, PLUG-JACK, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Adapter Style | N-SMA | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Contacts:Side 1 | 1 | |
Number of Contacts:Side 2 | 1 | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.24 |