Part Details for 3069314 (ALTERNATE: DP-RSCWE 6-3) by Phoenix Contact
Overview of 3069314 (ALTERNATE: DP-RSCWE 6-3) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3069314 (ALTERNATE: DP-RSCWE 6-3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70973046
|
RS | Spacer plate, L:80.9 mm, W:8.2 mm, H:70.8 mm,1 pos, gray, DP-RSCWE 6-3 | Phoenix Contact 3069314 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9600 / $11.7900 | RFQ |