Part Details for 3057P-1-501M by Bourns Inc
Overview of 3057P-1-501M by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3057P-1-501M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H1967
|
Newark | Res, wirewound,500Ohms,5+/-% Tol |Bourns 3057P-1-501M Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1600 / $33.5500 | Buy Now |
DISTI #
3057P-1-501M-ND
|
DigiKey | TRIMMER 500 OHM 1W PC PIN SIDE Min Qty: 20 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$40.3395 | Buy Now |
DISTI #
3057P-1-501M
|
Avnet Americas | Resistor Trimmer, Wirewound, 500 Ohm, ± 5%, 1 W, 22 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3057P-1-501M) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$24.9625 / $28.3574 | Buy Now |
DISTI #
652-3057P-1-501M
|
Mouser Electronics | Trimmer Resistors - Through Hole 500 OHMS 5% 1 1/4IN Panel Mount RoHS: Compliant | 0 |
|
$32.1800 / $39.7700 | Order Now |
DISTI #
73646015
|
RS | TRIMMER-1 1/4" RECT MT WW | Bourns 3057P-1-501M RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$36.6600 / $40.7400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$25.5000 / $35.1500 | Buy Now | |
DISTI #
3057P-1-501M
|
Avnet Americas | Resistor Trimmer, Wirewound, 500 Ohm, ± 5%, 1 W, 22 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3057P-1-501M) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$24.9625 / $28.3574 | Buy Now |
DISTI #
3057P-1-501M
|
Avnet Abacus | Resistor Trimmer, Wirewound, 500 Ohm, � 5%, 1 W, 22 Turn, Multi Turn, Through Hole (Alt: 3057P-1-501M) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$25.5000 / $35.1500 | Buy Now |
Part Details for 3057P-1-501M
3057P-1-501M CAD Models
3057P-1-501M Part Data Attributes:
|
3057P-1-501M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3057P-1-501M
Bourns Inc
RES,TAPPED,WIREWOUND,500 OHMS,5% +/-TOL,-50,50PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Lead Diameter | 0.71 mm | |
Lead Length | 12.7 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 31.75 mm | |
Package Style | Panel Mount | |
Package Width | 4.83 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 7920 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 5% |