Part Details for 3057J-1-201M by Bourns Inc
Overview of 3057J-1-201M by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3057J-1-201M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B2334
|
Newark | Res, wirewound,200Ohms,5+/-% Tol |Bourns 3057J-1-201M Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.1900 / $58.6200 | Buy Now |
DISTI #
3057J-1-201M-ND
|
DigiKey | TRIMMER 200OHM 1W SLDR HOOK SIDE Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.5170 | Buy Now |
DISTI #
3057J-1-201M
|
Avnet Americas | Resistor Trimmer, Wirewound, 200 Ohm, ± 5%, 1 W, 22 Turn, Multi Turn, Chassis Mount - Bulk (Alt: 3057J-1-201M) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Bulk | 0 |
|
$47.8875 / $54.4002 | Buy Now |
DISTI #
652-3057J-1-201M
|
Mouser Electronics | Trimmer Resistors - Through Hole 200 OHMS 5% 1 1/4IN Panel Mount RoHS: Compliant | 0 |
|
$66.4400 / $69.8300 | Order Now |
DISTI #
73772971
|
RS | TRIMMER-1 1/4 RECT MT WW, Bulk, Bag Packaging | Bourns 3057J-1-201M RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$70.3400 / $78.1500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$52.5600 / $76.6200 | Buy Now | |
|
Quest Components | Resistor, Wirewound, 200 Ohm, 5±% | 3 |
|
$60.3525 | Buy Now |
|
Quest Components | Resistor, Wirewound, 200 Ohm, 5±% | 2 |
|
$23.4000 | Buy Now |
DISTI #
3057J-1-201M
|
Avnet Americas | Resistor Trimmer, Wirewound, 200 Ohm, ± 5%, 1 W, 22 Turn, Multi Turn, Chassis Mount - Bulk (Alt: 3057J-1-201M) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Bulk | 0 |
|
$47.8875 / $54.4002 | Buy Now |
|
Master Electronics | 0 |
|
$52.5600 / $76.6200 | Buy Now |
Part Details for 3057J-1-201M
3057J-1-201M CAD Models
3057J-1-201M Part Data Attributes:
|
3057J-1-201M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3057J-1-201M
Bourns Inc
Trimmer, Wire Wound, 1W, 200ohm, 5% +/-Tol, -50,50ppm/Cel, 22 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | not_compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Lead Diameter | 0.71 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 31.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Package Width | 4.83 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 7920 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | HOOK | |
Tolerance | 5% |