Part Details for 3057-GR001 by Alpha Wire
Overview of 3057-GR001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3057-GR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 16AWG 2.41mm Tinned Copper- Green - 300VAC - 304.8m (1000ft)/Spool RoHS: Compliant | Alternative Product Available |
|
$335.1300 / $352.5500 | Buy Now |
DISTI #
3057-GR001
|
TME | Wire, HookUp Wire, stranded, Cu, 16AWG, PVC, green, 300V, 305m Min Qty: 1 | 2 |
|
$115.0700 / $164.3800 | Buy Now |
|
Master Electronics | Hook-up Wire 16AWG 2.41mm Tinned Copper- Green - 300VAC - 304.8m (1000ft)/Spool RoHS: Compliant | Alternative Product Available |
|
$335.1300 / $352.5500 | Buy Now |