Part Details for 3050196 by Phoenix Contact
Overview of 3050196 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3050196
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4078-ND
|
DigiKey | TERM BLK PLUG 4POS 5.2MM GRAY Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4200 | Buy Now |
DISTI #
651-3050196
|
Mouser Electronics | DIN Rail Terminal Blocks QTTCB 1.5/ 2P RoHS: Compliant | 50 |
|
$3.4200 / $4.8500 | Buy Now |
|
Onlinecomponents.com | Double-level terminal block - connection method: Fast/plug-in connection - cross section: 0.25 mm² - 1.5 mm² - AWG: 24 - 16 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$3.3900 / $4.1600 | Buy Now |
DISTI #
000000000001170726
|
Sager | DIN Rail Terminal Blocks QTTCB 1.5/ 2P Min Qty: 50 | 0 |
|
$4.2500 / $4.7500 | Buy Now |
|
Dynamic Solutions GmbH | Double-level terminal block | 1700 |
|
RFQ | |
DISTI #
2924030
|
Farnell | TERMINAL BLOCK, QTTCB 1,5/ 2P RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.8423 | Buy Now |
|
Master Electronics | Double-level terminal block - connection method: Fast/plug-in connection - cross section: 0.25 mm² - 1.5 mm² - AWG: 24 - 16 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$3.3900 / $4.1600 | Buy Now |
Part Details for 3050196
3050196 CAD Models
3050196 Part Data Attributes:
|
3050196
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3050196
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |