Part Details for 3050060 by Phoenix Contact
Overview of 3050060 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 3050060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3050060-ND
|
DigiKey | CONN TERM BLK GROUND 16-24AWG Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$7.1460 | Buy Now |
DISTI #
651-3050060
|
Mouser Electronics | DIN Rail Terminal Blocks QTCU 1.5-TWIN-PE RoHS: Compliant | 36 |
|
$5.9000 / $7.8300 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Quick connection - Screw connection - cross section: 0.25 mm² - 1.5 mm² - AWG: 24 - 16 - width: 5.2 mm - color: green-yellow - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.5900 / $8.1200 | Buy Now |
DISTI #
000000000001170719
|
Sager | DIN Rail Terminal Blocks QTCU 1.5-TWIN-PE Min Qty: 50 | 0 |
|
$6.8600 / $7.3900 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 2200 |
|
RFQ | |
|
Master Electronics | Ground modular terminal block - connection method: Quick connection - Screw connection - cross section: 0.25 mm² - 1.5 mm² - AWG: 24 - 16 - width: 5.2 mm - color: green-yellow - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.5900 / $8.1200 | Buy Now |
Part Details for 3050060
3050060 CAD Models
3050060 Part Data Attributes:
|
3050060
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3050060
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |