Part Details for 3050057 by Phoenix Contact
Overview of 3050057 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3050057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3050057-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$2.2770 | Buy Now |
DISTI #
651-3050057
|
Mouser Electronics | DIN Rail Terminal Blocks QTCU 1.5-TWIN BU RoHS: Compliant | 47 |
|
$1.8600 / $2.5000 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - connection method: Quick connection - Screw connection - cross section: 0.25 mm² - 1.5 mm² - AWG: 24 - 16 - width: 5.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.8000 / $2.5200 | Buy Now |
DISTI #
000000000001170718
|
Sager | DIN Rail Terminal Blocks QTCU 1.5-TWIN BU Min Qty: 50 | 0 |
|
$2.1900 / $2.4500 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 800 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - connection method: Quick connection - Screw connection - cross section: 0.25 mm² - 1.5 mm² - AWG: 24 - 16 - width: 5.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.8000 / $2.5200 | Buy Now |
Part Details for 3050057
3050057 CAD Models
3050057 Part Data Attributes:
|
3050057
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3050057
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |
Alternate Parts for 3050057
This table gives cross-reference parts and alternative options found for 3050057. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3050057, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3205051 | Modular Terminal Block | Phoenix Contact | 3050057 vs 3205051 |