Part Details for 3050 BK005 by Alpha Wire
Overview of 3050 BK005 by Alpha Wire
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3050 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8183
|
Newark | Hook Up Wire, 100Ft, 24Awg, Copper, Black, 300V, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3050 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$31.6700 / $33.8900 | Buy Now |
DISTI #
A2015B-100-ND
|
DigiKey | HOOK-UP STRND 24AWG BLACK 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
746 In Stock |
|
$29.4533 / $30.9600 | Buy Now |
DISTI #
602-3050-100-02
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL BLACK RoHS: Compliant | 492 |
|
$29.2300 / $29.4500 | Buy Now |
DISTI #
70136412
|
RS | Hook-Up Wire, 24 AWG, 7x32, 0.016 in., 0.057 in., 300V, Black, 3050 Series | Alpha Wire 3050 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 32 |
|
$28.6400 / $30.9600 | Buy Now |
DISTI #
ALP3050-BLK-100FT
|
Heilind Electronics | 3050 BLACK 100 FT | Americas - 150 in Stock |
|
$0.5289 / $0.6770 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
3050-BK005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, black, 300V, 30.5m Min Qty: 1 | 19 |
|
$11.9100 / $17.4700 | Buy Now |
DISTI #
ALP3050-BLK-100FT
|
Interstate Connecting Components | 3050 BLACK 100 FT | 35 |
|
$0.5289 / $0.6770 | Buy Now |
Part Details for 3050 BK005
3050 BK005 CAD Models
3050 BK005 Part Data Attributes:
|
3050 BK005
Alpha Wire
Buy Now
|
Compare Parts:
3050 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |