Part Details for 3048810 (ALTERNATE: UDK 4-MTK-P/P RD) by Phoenix Contact
Overview of 3048810 (ALTERNATE: UDK 4-MTK-P/P RD) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3048810 (ALTERNATE: UDK 4-MTK-P/P RD)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70972845
|
RS | Knife disconnect term block, Screw conn,16A,630 V, L:63.5mm, W:6.2mm, red | Phoenix Contact 3048810 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8800 / $15.5400 | RFQ |