Part Details for 3040AN40 by Honeywell Sensing and Control
Overview of 3040AN40 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 3040AN40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M5812
|
Newark | Speed Sensor, Vrs, 0.38M/S, 70V, Supply Voltage Min:-, Supply Voltage Max:-, Sensor Terminals:Connector, Operating Temperature Min:-55°C, Operating Temperature Max:120°C, Speed Sensor Type:Vrs General Purpose, Inductance:85Mh Rohs Compliant: Yes |Honeywell 3040AN40 Min Qty: 20 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$416.6300 / $418.0500 | Buy Now |
DISTI #
480-3915-ND
|
DigiKey | SENSOR VRS SINE WAVE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$400.4645 / $414.0100 | Buy Now |
DISTI #
785-.3040AN40
|
Mouser Electronics | Speed Sensors VRS M5K 5/8-18X4.0 MS CONN RoHS: Not Compliant | 0 |
|
$395.9800 / $401.6400 | Order Now |
DISTI #
70118460
|
RS | Sensor Power Output 2-Pin Connector 4in Thread Length, 3040 Series | Honeywell 3040AN40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$389.1700 / $414.0100 | Buy Now |
|
Onlinecomponents.com | Power Output VRS Sensor Automotive 2-Pin |
8 In Stock |
|
$392.5200 / $413.8000 | Buy Now |
DISTI #
60868262
|
Verical | Power Output VRS Sensor 2-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2049 | Americas - 7 |
|
$478.5221 / $510.2343 | Buy Now |
DISTI #
2424560
|
element14 Asia-Pacific | SPEED SENSOR, VRS, 0.38M/S, 70V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$422.8135 / $427.1312 | Buy Now |
DISTI #
2424560
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 0 |
|
$439.0776 / $450.5417 | Buy Now |
|
Master Electronics | Power Output VRS Sensor Automotive 2-Pin |
8 In Stock |
|
$392.5200 / $413.8000 | Buy Now |
Part Details for 3040AN40
3040AN40 CAD Models
3040AN40 Part Data Attributes:
|
3040AN40
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
3040AN40
Honeywell Sensing and Control
Eddy Current Sensor, 0.127mm Min, 0.127mm Max, 70V, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Body Height | 129.12 mm | |
Body Length or Diameter | 19.05 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 0.127 mm | |
Measurement Range-Min (mm) | 0.127 mm | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Output Range | 70V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,EDDY CURRENT | |
Termination Type | CONNECTOR |