Part Details for 302M by Wakefield-Vette
Overview of 302M by Wakefield-Vette
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 302M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58F493
|
Newark | Heat Sink, Thermal Resistance:3.33°C/W, Packages Cooled:-, External Width - Metric:50.8Mm, External Height - Metric:50.8Mm, External Length - Metric:38.1Mm, External Diameter - Metric:-, Heat Sink Material:Aluminium, Product Range:- Rohs Compliant: Yes |Wakefield Thermal 302M Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
302M-ND
|
DigiKey | HEATSINK COMPACT Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
567-302M
|
Mouser Electronics | Heat Sinks The factory is currently not accepting orders for this product. RoHS: Compliant | 37 |
|
$26.2200 / $29.7100 | Buy Now |
DISTI #
74653822
|
RS | Compact Heat Sink for Dual StudMounted Semiconductor Cases | Wakefield 302M RoHS: Compliant Min Qty: 9999 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$19,998.0000 | RFQ |
|
Onlinecomponents.com | Heat Sink Passive Stud Mount Aluminum Alloy 1.8°C/W Black Anodized RoHS: Compliant |
75 In Stock |
|
$22.6300 / $74.9400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 86 |
|
$67.1580 / $81.9000 | Buy Now |
|
Quest Components | VARIABLE CAPACITOR, MICA, 500V, 15PF MIN, 120PF MAX, MULTI-TURN, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | 68 |
|
$75.0750 / $88.7250 | Buy Now |
DISTI #
000000000000798532
|
Sager | Heat Sinks Heat Sink for Dual Stud-Mount, 50.8x50.8x38.1mm, (1) 10-32UNF, 0.625 Thread | 0 |
|
Buy Now | |
|
Master Electronics | Heat Sink Passive Stud Mount Aluminum Alloy 1.8°C/W Black Anodized RoHS: Compliant |
75 In Stock |
|
$22.6300 / $74.9400 | Buy Now |