Part Details for 302350059935 by Essentra Components
Overview of 302350059935 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 302350059935
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-302350059935
|
Mouser Electronics | Standoffs & Spacers SPACER 6X50 M3 RoHS: Compliant | 0 |
|
$0.5430 / $1.0000 | Order Now |
DISTI #
71255347
|
RS | SPACER 6X50 M3 | Essentra Components 302350059935 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.4250 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - GF Nylon - Hexagonal - M3 - Spacer Length 50.0 mm (1.969 in) | 0 |
|
$0.4238 / $0.6276 | Buy Now |
DISTI #
RIC302350059935
|
DB Roberts | SPACER 6X50 M3 | 0 |
|
RFQ |