Part Details for 3023023-02M by Qualtek Electronics Corporation
Overview of 3023023-02M by Qualtek Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3023023-02M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T8872
|
Newark | Usb Cable, 3.0 Type A-Micro B Plug, 2M, Connector To Connector:Type A Plug To Type A Plug + Micro Type B Plug, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Usb Standard:Usb 3.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Qualtek Electronics 3023023-02M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$7.0400 | Buy Now |
DISTI #
Q558-ND
|
DigiKey | CBL A PLUG-MCR B PLUG/PWR 6.56' Min Qty: 1 Lead time: 28 Weeks Container: Bag |
58 In Stock |
|
$8.5031 / $14.0700 | Buy Now |
DISTI #
562-3023023-02M
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB 3.0 A-MICROB W/PWR CBL BLK RoHS: Compliant | 39 |
|
$9.2700 / $14.0700 | Buy Now |
DISTI #
70407737
|
RS | USB 3.0 A male to MICRO B male, power cable Black 2 meters | Qualtek Electronics Corp. 3023023-02M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 50 |
|
$12.5200 / $14.0700 | Buy Now |
|
Onlinecomponents.com |
24 In Stock 192 Factory Stock |
|
$8.2300 / $13.6800 | Buy Now | |
DISTI #
76460578
|
Verical | USB 3.0 A/M - MICRO USB 3.0 B/M + POWER CABLE Min Qty: 8 Package Multiple: 1 | Americas - 50 |
|
$9.8393 / $10.7481 | Buy Now |
DISTI #
60870717
|
Verical | USB 3.0 A/M - MICRO USB 3.0 B/M + POWER CABLE Min Qty: 4 Package Multiple: 2 Date Code: 2036 | Americas - 24 |
|
$17.6289 | Buy Now |
DISTI #
000000000003574850
|
Sager | USB Cables / IEEE 1394 Cables USB 3.0 A-MICROB W/PWR CBL BLK Min Qty: 1 | 0 |
|
$7.8900 / $12.6600 | Buy Now |
DISTI #
3771561
|
element14 Asia-Pacific | USB CABLE, 3.0 TYPE A-MICRO B PLUG, 2M RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$8.9748 / $14.8498 | Buy Now |
DISTI #
3771561
|
Farnell | USB CABLE, 3.0 TYPE A-MICRO B PLUG, 2M RoHS: Compliant Min Qty: 1 Lead time: 46 Weeks, 4 Days Container: Each | 50 |
|
$14.7199 / $18.7617 | Buy Now |