Part Details for 3021005-03 by Qualtek Electronics Corporation
Overview of 3021005-03 by Qualtek Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 3021005-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P4475
|
Newark | Usb Cord, 2.0 A Plug-Free End, 914Mm/Blk, Connector A:Usb Type A Plug, Connector B:Free/Stripped End, Cable Length - Metric:914Mm, Cable Length - Imperial:3Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Qualtek Electronics 3021005-03 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1317 |
|
$1.9700 / $2.7500 | Buy Now |
DISTI #
Q363-ND
|
DigiKey | CBL USB2.0 A PLUG TO OPEN 3' Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5681 In Stock |
|
$1.1453 / $2.2100 | Buy Now |
DISTI #
562-3021005-03
|
Mouser Electronics | USB Cables / IEEE 1394 Cables A-BLUNT 28 AWG 3' USB 2.0 RoHS: Compliant | 1621 |
|
$1.2400 / $2.2100 | Buy Now |
DISTI #
70407716
|
RS | Single Ended Cable, USB Type A Plug to Pigtail, 0.91 m, USB 3.0 Series | Qualtek Electronics Corp. 3021005-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 4 |
|
$1.9100 / $2.2100 | Buy Now |
|
Future Electronics | 3.00' (914.4mm) Shielded USB 2.0 Cable A Male to Cable Assembly RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$1.5000 / $1.6900 | Buy Now |
DISTI #
QTK3021005-03
|
Heilind Electronics | CABLE ASSEMBLIES | Americas - 840 in Stock2250 On Order |
|
$1.3019 / $1.8000 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 2725 0.91m 28AWG 4 POS USB Type A M Crimp Poly Bag |
3462 In Stock |
|
$1.1400 / $2.0700 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR | 8 |
|
$1.9665 / $2.1375 | Buy Now |
DISTI #
QTK3021005-03
|
Interstate Connecting Components | CABLE ASSEMBLIES | 168450 On Order |
|
$1.3019 / $1.8000 | Buy Now |
DISTI #
000000000003019822
|
Sager | USB Cables / IEEE 1394 Cables A-BLUNT 28 AWG 3' USB 2.0 Min Qty: 1 | 3283 |
|
$0.8625 / $1.1100 | Buy Now |
Part Details for 3021005-03
3021005-03 CAD Models
3021005-03 Part Data Attributes:
|
3021005-03
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
3021005-03
Qualtek Electronics Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |