Part Details for 30069 by SCS
Overview of 30069 by SCS
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y8926
|
Newark | Static Shielding Bag, Heat Seal, 6"x9", Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:9", Length - Metric:228.6Mm, Width - Imperial:6", Bag Thickness:71.12Μm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 30069 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$27.0400 | Buy Now |
DISTI #
517-30069
|
Mouser Electronics | Anti-Static Control Products STATIC SHIELD BAG, 1000 SERIES METAL-IN ZIP, 6x9, 100 EA | 0 |
|
$25.6800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$20.4900 / $24.9700 | Buy Now | |
DISTI #
10050162
|
Techni-Tool, Inc. | SCS 30069 Static Shield Bag, Metal-In Zip, 6in x 9in, 100 Ea, 1000 Series | 0 |
|
$27.0400 | Buy Now |
DISTI #
10050162
|
TestEquity LLC | SCS 30069 Static Shield Bag, Metal-In Zip, 6in x 9in, 100 Ea, 1000 Series | 0 |
|
$27.0400 | Buy Now |
Part Details for 30069
30069 CAD Models
30069 Part Data Attributes
|
30069
SCS
Buy Now
|
Compare Parts:
30069
SCS
|
Samacsys Manufacturer | SCS |