Part Details for 3002 by NTE Electronics Inc
Overview of 3002 by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3002
3002 CAD Models
3002 Part Data Attributes:
|
3002
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3002
NTE Electronics Inc
Single Color LED, Yellow, Clear Yellow, T-3/4, 2mm, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Lens Type | CLEAR YELLOW | |
Luminous Intensity-Nom | 1 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.42 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Viewing Angle | 80 deg |