Part Details for 3001 by Keystone Electronics Corp
Overview of 3001 by Keystone Electronics Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F5623
|
Newark | Retainer Contact, 12Mm Coin Cell, Through Hole, Battery Sizes Accepted:Coin Cell - 12Mm, Battery Terminals:Through Hole, Contact Material:Phosphor Bronze, Contact Plating:Nickel Plated Contacts, Product Range:-, Height:0.118" Rohs Compliant: Yes |Keystone 3001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 430 |
|
$0.2080 / $0.2460 | Buy Now |
DISTI #
36-3001-ND
|
DigiKey | BATT RETAIN COIN 1 CELL PC PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
87169 In Stock |
|
$0.2019 / $0.4500 | Buy Now |
DISTI #
E02:0323_01859384
|
Arrow Electronics | Battery Retainer 1 Cells Phosphor Bronze RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2343 | Europe - 13500 |
|
$0.2402 / $0.2528 | Buy Now |
DISTI #
70182368
|
RS | Battery Holder: THM, 1 Coin Cell, 12mm, PhosBronze/Tin-Nickel | Keystone Electronics 3001 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3650 / $0.4050 | RFQ |
|
Future Electronics | Ultra Low Profile Through Hole Coin Cell Battery Contact Retainer for 12 mm Cell RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Bulk | 6285Bulk |
|
$0.2650 / $0.2950 | Buy Now |
DISTI #
KEY3001
|
Heilind Electronics | PC COIN CELL CLIP | Americas - 152836 in Stock |
|
$0.3200 | Buy Now |
|
Onlinecomponents.com | Battery Holder 1-Cell Phosphor Bronze Through Hole RoHS: Compliant |
2200 Partner Stock |
|
$0.2489 / $2.6500 | Buy Now |
DISTI #
79055936
|
Verical | Battery Retainer 1 Cells Phosphor Bronze RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2343 | Americas - 13500 |
|
$0.5080 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 155 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | 124 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for 3001
3001 CAD Models
3001 Part Data Attributes
|
3001
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
3001
Keystone Electronics Corp
Connector Accessory, Battery Contact, Phosphor Bronze, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Additional Feature | LOW PROFILE | |
Assembly Item Name | BATTERY CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Option 1 | BOARD | |
Terminal Type | SOLDER |