Part Details for 30.803 by Altech Corporation
Overview of 30.803 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7642
|
Newark | Pcb Terminal, Front Wire, 3 Pole, 5.00Mm |Altech 30.803 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.4500 | Buy Now |
DISTI #
30.803-ND
|
DigiKey | TERM BLOCK FNT 3P 5MM 20A GRN Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2605 | Buy Now |
DISTI #
845-30.803
|
Mouser Electronics | Fixed Terminal Blocks AK700/3 PCBGreen RoHS: Compliant | 0 |
|
$0.8710 / $1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8210 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 16A RoHS: Compliant | 234 Factory Stock |
|
$0.8380 / $1.0880 | Buy Now |
|
Powell Electronics | PCB Terminal, Front wire, 3 Pole, 5.00mm Min Qty: 100 | 154 |
|
$1.0700 | Buy Now |
|
Master Electronics | Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 16A RoHS: Compliant | 234 Factory Stock |
|
$0.8380 / $1.0880 | Buy Now |
DISTI #
10122921
|
TestEquity LLC | Altech 30.803 PCB Terminal, Front wire, 3 Pole, 5.00mm AK700/03-5.0-V, 20A, 300V, green | 0 |
|
$1.2300 | Buy Now |
Part Details for 30.803
30.803 CAD Models
30.803 Part Data Attributes:
|
30.803
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
30.803
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | POLYAMIDE 6.6 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |