Part Details for 30-B-50-030 by Jonard Tools
Overview of 30-B-50-030 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-B-50-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C0015
|
Newark | Wire Wrapping Wire, 5In, 30Awg, Copper, Blue, Jacket Material:Pvdf, Jacket Color:Blue, Wire Gauge:30Awg, Conductor Area Csa:-, Reel Length (Imperial):-, Reel Length (Metric):-, Operating Temperature Max:105°C, Voltage Rating:- Rohs Compliant: Yes |Jonard Tools 30-B-50-030 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$13.9500 | Buy Now |
DISTI #
B5-ND
|
DigiKey | WIRE WW 30AWG PVDF BLUE 5" 50PC Min Qty: 1 Lead time: 2 Weeks Container: 50 per Pkg |
22 In Stock |
|
$13.3785 / $18.6200 | Buy Now |
DISTI #
801-30-B-50-030
|
Mouser Electronics | Jumper Wires 30AWG 3" INSUL LNTH 50 PCS. PKG. BLUE RoHS: Compliant | 7 |
|
$13.9500 | Buy Now |
DISTI #
70176546
|
RS | Wire, 30AWG, Blue, Kynar, 3IN, 50 PCS/PKG | Jonard 30-B-50-030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 50 Container: Package | 0 |
|
$15.8300 / $18.6200 | RFQ |
|
Onlinecomponents.com | Wire Wrap - 30 AWG - Bare Copper Conductor with silver Plating - Polyvinylidene Fluoride (PVDF) Jacket - 0.417' (127.00mm, 5.00") Length - Blue. | 0 |
|
$13.9500 / $16.2700 | Buy Now |
Part Details for 30-B-50-030
30-B-50-030 CAD Models
30-B-50-030 Part Data Attributes:
|
30-B-50-030
Jonard Tools
Buy Now
|
Compare Parts:
30-B-50-030
Jonard Tools
|
Samacsys Manufacturer | Jonard Tools |